
The Murata LQH66SN220M01L is a shielded ferrite inductor with a 22uH inductance value and a maximum DC current of 1.1A. It is designed for surface mount applications and has a tolerance of 20%. The inductor is packaged in a 2525 case and is available in quantities of 700 per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C.
Murata LQH66SN220M01L technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 22uH |
| Length | 6.3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN220M01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.