Murata LQH66SN2R2M03K technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| Depth | 6.6mm |
| Height | 5mm |
| Inductance | 2.2uH |
| Max DC Current | 3.3A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN2R2M03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.