
Surface mount shielded wirewound power inductor with 4.7mH inductance and 20% tolerance, operating at 10kHz test frequency. Features a ferrite core, 70mA rated current, and 19.5 Ohm DC resistance. Housed in a 2525 case code with dimensions of 6.3mm length and width, and 4.7mm height. Suitable for a wide operating temperature range of -40°C to 80°C.
Murata LQH66SN472M03L technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 19.5R |
| Depth | 6.6mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 70mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | LQH66 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN472M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.