Murata LQH66SN4R7M03 technical specifications.
| Current Rating | 2.2A |
| Height | 4.7mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN4R7M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.