
Surface mount, shielded, wirewound power chip inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 800mA DC current rating, and 436mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is packaged in a 2424 (6060 metric) case, supplied on tape and reel.
Murata LQH6PPN101M43L technical specifications.
| Case Code (Imperial) | 2424 |
| Case Code (Metric) | 6060 |
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 436mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.236inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Self Resonant Frequency | 3MHz |
| Series | LQH6PP |
| Series Resistance | 436mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN101M43L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
