Murata LQH6PPN2R2N43K technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Height | 4.5mm |
| Inductance | 2.2uH |
| Max DC Current | 4.1A |
| Resistance | 0.014R |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH6PPN2R2N43K to view detailed technical specifications.
No datasheet is available for this part.