Inductor Power Chip Shielded Wirewound 22uH 20% 100KHz Ferrite 2.25A 0.066Ohm DCR 3131 T/R
Murata LQH88PN220M38K technical specifications.
| Package/Case | 3131 |
| Core Material | Ferrite |
| Height | 4mm |
| Inductance | 22uH |
| Max DC Current | 2.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH88PN220M38K to view detailed technical specifications.
No datasheet is available for this part.