
Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 22µH inductance with a 20% tolerance, tested at 100kHz. Rated for 2.25A DC current with a low 66mΩ DC resistance. Shielded design with a 3131 case code, operating from -40°C to 85°C.
Murata LQH88PN220M38L technical specifications.
| Case Code (Imperial) | 3131 |
| Case Code (Metric) | 8080 |
| Package/Case | 3131 |
| Core Material | Ferrite |
| Current Rating | 2.25A |
| DC Current | 2.25A |
| DC Resistance (DCR) | 66mR |
| Depth | 8.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 0.315inch |
| Max DC Current | 2.25A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 10MHz |
| Series | LQH88P |
| Series Resistance | 66mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH88PN220M38L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.