Murata LQH88PN2R2N38K technical specifications.
| Package/Case | 3131 |
| Core Material | Ferrite |
| Height | 4mm |
| Inductance | 2.2uH |
| Max DC Current | 6.4A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH88PN2R2N38K to view detailed technical specifications.
No datasheet is available for this part.