
Murata LQM18FN100M00B technical specifications.
| Package/Case | 603 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 900mR |
| Depth | 0.9mm |
| Inductance | 10uH |
| Length | 1.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18FN100M00B to view detailed technical specifications.
No datasheet is available for this part.