
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 0603 case size (1608 metric). Rated for 120mA DC current with a DC resistance of 520mΩ. Operates from -55°C to 125°C and is RoHS compliant.
Murata LQM18FN2R2M00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 520mR |
| Depth | 0.9mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 80MHz |
| Series | LQM18F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18FN2R2M00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
