
Surface mount, shielded, multi-layer fixed inductor with 1.8µH inductance and 10% tolerance. Features a ferrite and air core, 35 Q-factor at 10MHz, and a maximum DC current of 25mA. Operating temperature range is -40°C to 85°C. Housed in a compact 0603 (1608 metric) case with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Murata LQM18NN1R8K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Air |
| Current | 300mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NN1R8K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
