This is a 2.2uH shielded ferrite inductor with a 10% tolerance, suitable for RF chip applications. It has a maximum DC current of 0.015A and a maximum saturation current of 0.015A. The inductor's maximum DC resistance is 1.15 ohms and its minimum quality factor is 35. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 0603 surface mount package.
Murata LQM18NN2R2K00J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.015A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM18NN2R2K00J to view detailed technical specifications.
No datasheet is available for this part.