
Surface mount shielded multi-layer ferrite chip inductor with 100nH inductance and 10% tolerance, tested at 25MHz. Features a 0603 case size, 50mA rated current, and 500mΩ DC resistance. Operating temperature range from -40°C to 85°C.
Murata LQM18NNR10K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Inductor Type | MONOLITHIC |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Rated Current-Max | 50mA |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | LQM18N |
| Series Resistance | 500mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NNR10K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
