
Surface mount shielded multi-layer fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 50mA DC current rating, 500mΩ DC resistance, and a Q factor of 15 at 25MHz. Operates within a temperature range of -40°C to 85°C and is housed in a compact 0603 (1608 metric) case. Packaged on tape and reel for automated assembly.
Murata LQM18NNR12K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 120nH |
| Inductance Tolerance | 10% |
| Inductor Type | MONOLITHIC |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | LQM18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NNR12K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
