
Surface mount shielded multi-layer fixed inductor with 270nH inductance and 10% tolerance. Features a ferrite core, 50mA current rating, and 800mΩ DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 15 at 25MHz and a self-resonant frequency of 136MHz. Packaged in a 0603 (1608 metric) case, this RoHS compliant component is supplied on tape and reel.
Murata LQM18NNR27K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 270nH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 136MHz |
| Series | LQM18N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NNR27K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
