
Surface mount shielded multi-layer chip inductor with 390nH inductance and 10% tolerance. Features a ferrite core, 15 Q-factor at 25MHz, and a maximum DC current of 35mA. This 0603 (1608 metric) package component offers a DC resistance of 1 Ohm and operates within a temperature range of -40°C to 85°C. Ideal for RF applications, it is supplied on tape and reel.
Murata LQM18NNR39K00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 35mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 390nH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 35mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | LQM18 |
| Series Resistance | 1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18NNR39K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.