The LQM18NNR82K00J is a shielded ferrite inductor from Murata. This 0603 surface mount inductor has a nominal inductance of 0.82uH with a tolerance of 10%. It operates at a frequency of up to 25MHz and can handle a maximum DC current of 35mA. The inductor has a maximum DC resistance of 2.1 ohms and a minimum quality factor of 15. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Murata LQM18NNR82K00J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Maximum Saturation Current | 0.035A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM18NNR82K00J to view detailed technical specifications.
No datasheet is available for this part.