Shielded multi-layer power chip inductor with 1µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 600mA DC current rating, and 350mΩ DC resistance. Operates across a temperature range of -55°C to 125°C and is packaged in a 0603 (1608 metric) case. This component is RoHS compliant and supplied on tape and reel.
Murata LQM18PN1R0NF0L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM18PN_F0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PN1R0NF0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.