Murata LQM18PN1R5MFRL technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 288mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5uH |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM18 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PN1R5MFRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
