
Surface mount fixed inductor featuring 1.8µH inductance with a 30% tolerance, tested at 1MHz. This shielded, multi-layer ferrite core component offers a 700mA current rating and 300mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, it operates across a wide temperature range of -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
Murata LQM18PN1R8NC0L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.8uH |
| Length | 0.063inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PN1R8NC0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
