Surface mount, shielded, multi-layer power chip inductor with 2.2µH nominal inductance and 20% tolerance. Features a DC resistance of 0.25Ω and a rated current of 1.05A. Operates within a temperature range of -40°C to 85°C. This general-purpose RF inductor is housed in a 0603 package.
Murata LQM18PN2R2MGHD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 1.05 |
| Test Frequency | 1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM18PN2R2MGHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.