Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 4.7µH inductance with a 20% tolerance, tested at 1MHz. Rated for a maximum DC current of 620mA with a DC resistance of 550mΩ. Housed in a compact 0603 (1608 metric) case, this component operates within a temperature range of -40°C to 85°C.
Murata LQM18PN4R7MFRL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 4.7uH |
| Length | 0.063inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LQM18PN_FR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PN4R7MFRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
