Murata LQM18PNR47NFRL technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 188mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM18PNR47NFRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.