
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, operating at 1MHz. This shielded, multi-layer ferrite power chip features a rated current of 0.7A and a DC resistance of 0.47Ω. Designed for automotive applications, it operates between -55°C and 125°C with a self-resonance frequency of 80MHz. The compact 0603 package measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, with dual-ended terminals.
Murata LQM18PZ2R2MFHD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM18PZ2R2MFHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.