
Surface mount shielded multi-layer power inductor with 2.2µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 40mA DC current rating, and 170mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is housed in an 0805 (2012 metric) case. Packaged in tape and reel for automated assembly.
Murata LQM21DN2R2N00D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM21D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21DN2R2N00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
