Murata LQM21DN470N00B technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 47uH |
| Length | 2mm |
| Max DC Current | 7mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | LQM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21DN470N00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.