
Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core chip inductor operates within a -55°C to 125°C temperature range and supports a maximum DC current of 100mA. It is housed in an 0805 (2012 metric) case with shielded construction and lead-free, RoHS-compliant termination. The component has a DC resistance of 390mΩ and a self-resonant frequency of 15MHz.
Murata LQM21FN100M80L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 390mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 15MHz |
| Series | LQM21F_80 |
| Series Resistance | 390mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN100M80L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.