
Murata LQM21FN100N00B technical specifications.
| Package/Case | 0805 |
| Current Rating | 60mA |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN100N00B to view detailed technical specifications.
No datasheet is available for this part.