Murata LQM21FN1R0N00 technical specifications.
| Package/Case | 0805 |
| Current Rating | 220mA |
| Height | 0.85mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN1R0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.