The LQM21FN2R2N00 is a fixed inductor from Murata with a package type of CHIP, 0805. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a current rating of 150mA and an inductance of 2.2uH with a tolerance of 30%. It is RoHS compliant and suitable for surface mount applications.
Murata LQM21FN2R2N00 technical specifications.
| Package/Case | 0805 |
| Current Rating | 150mA |
| Height | 0.85mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN2R2N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.