Murata LQM21FN2R2N00J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 2.2uH |
| Max DC Current | 150mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN2R2N00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.