
Surface mount fixed inductor featuring a ferrite core, shielded construction, and a 4.7µH inductance with a 20% tolerance. Rated for 120mA DC current, it offers a low DC resistance of 455mΩ at a test frequency of 1MHz. The component is housed in an 0805 (2012 metric) case, suitable for surface mounting, and operates within a temperature range of -55°C to 125°C. This RoHS compliant, lead-free inductor is supplied on tape and reel.
Murata LQM21FN4R7M70L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 455mR |
| Depth | 1.45mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 25MHz |
| Series | LQM21F_70 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21FN4R7M70L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
