
The LQM21FN4R7M80K is a surface mount, general purpose inductor from Murata with a nominal inductance of 4.7uH. It has a DC resistance of 0.234 Ohm and a maximum rated current of 0.12A. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is a shielded, RF inductor with a self-resonance frequency of 25 MHz and is available in a CHIP, 0805 package.
Murata LQM21FN4R7M80K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.234 |
| Rated Current-Max | 0.12 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21FN4R7M80K to view detailed technical specifications.
No datasheet is available for this part.