
The LQM21NN1R0K10B is a surface mount general purpose inductor from Murata. It has a nominal inductance of 1uH and a DC resistance of 0.4 ohms. The inductor is rated for a maximum current of 0.05A and a self resonance frequency of 107MHz. It is available in a 0805 package and is shielded. The inductor is suitable for use in RF applications and has a quality factor of at least 45 at its nominal inductance. It operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQM21NN1R0K10B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 107 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM21NN1R0K10B to view detailed technical specifications.
No datasheet is available for this part.