
Surface mount shielded multi-layer fixed inductor with 1.2µH inductance and 10% tolerance. Features a ferrite core, 45 Q-factor at 10MHz, and a maximum DC current rating of 50mA. This component has a DC resistance of 470mΩ and operates within a temperature range of -40°C to 85°C. The 0805 package size measures 2mm in length, 1.45mm in depth, and 0.85mm in height, with SMD/SMT terminations.
Murata LQM21NN1R2K10D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 470mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 97MHz |
| Series | LQM21N |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21NN1R2K10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
