The LQM21NN1R8K10L is a shielded ferrite inductor from Murata with a type RF chip design and multi-layer technology. It has a core material of ferrite and a case size of 0805. The inductor has an inductance of 1.8uH with a tolerance of 10% and is tested at 10MHz. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.57 ohms. The inductor operates within a temperature range of -40 to 85C.
Murata LQM21NN1R8K10L technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 0.57Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM21NN1R8K10L to view detailed technical specifications.
No datasheet is available for this part.