
Surface mount general purpose inductor featuring 2.2µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in an 0805 (2012 metric) case, offering a maximum DC current rating of 600mA. It boasts a low DC resistance of 340mΩ and a shielded construction for reduced electromagnetic interference. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Murata LQM21PN2R2MC0D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.45mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM21PN_CO |
| Series Resistance | 425mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN2R2MC0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
