
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 4.7µH inductance with a 30% tolerance, tested at 1MHz. Rated for 800mA DC current with a low 288mΩ DC resistance. Housed in a compact 0805 (2012 metric) case, operating from -55°C to 125°C.
Murata LQM21PN4R7NGRD technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 288mR |
| Depth | 1.4mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQM21PN_GR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM21PN4R7NGRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
