
The LQM2HPNR33MGHL is a shielded general purpose inductor with a nominal inductance of 0.33uH and a maximum rated current of 3A. It has a self-resonance frequency of 80 and a DC resistance of 0.038 ohms. The inductor is designed for surface mount applications and is available in a 1008 CHIP package. It operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQM2HPNR33MGHL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM2HPNR33MGHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.