The LQM2MPN1R0NG0B is a surface mount fixed inductor with a shielded design and a general purpose inductor type. It has a nominal inductance of 1uH and a maximum rated current of 1.4A. The inductor is rated for operation up to 125°C and has a self resonance frequency of 60 MHz. It is available in an 0806 chip package.
Murata LQM2MPN1R0NG0B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.107 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM2MPN1R0NG0B to view detailed technical specifications.
No datasheet is available for this part.