
Surface mount fixed inductor featuring a 1.5µH inductance with a 30% tolerance, tested at 1MHz. This shielded, multi-layer ferrite core component offers a 1.2A DC current rating and a low 138mΩ DC resistance. Housed in an 0806 (2016 metric) case, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Murata LQM2MPN1R5NG0L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 138mR |
| Depth | 1.75mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Length | 2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQM2MPN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN1R5NG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
