Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 2.2µH inductance with a 20% tolerance, tested at 1MHz. Designed for high current applications with a maximum DC current of 1A and saturation current of 1.3A. Features a low DC resistance of 263mΩ and a compact 0806 (2016 metric) case size. Operating temperature range from -40°C to 85°C, supplied in tape and reel packaging.
Murata LQM2MPN2R2MGHL technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 263mR |
| Height | 0.9mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 263mR |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 40MHz |
| Series | LQM2 |
| Series Resistance | 263mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN2R2MGHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.