
General purpose, shielded, surface mount inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core and an 0806 (2016 metric) SMD case code. Rated for 1.1A DC current with a maximum DC resistance of 175mΩ. Operates from -55°C to 125°C and is RoHS compliant.
Murata LQM2MPN4R7NG0L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 175mR |
| Depth | 1.6mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQM2MPN_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPN4R7NG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
