Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 160nH inductance with a 20% tolerance at 1MHz. Rated for 4A DC current and 5A saturation current, with a low 18mΩ DC resistance. Housed in a compact 0806 (2016 metric) case, operating from -40°C to 85°C.
Murata LQM2MPNR16MGHL technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Height | 0.9mm |
| Inductance | 160nH |
| Length | 2mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 150MHz |
| Series | LQM2 |
| Series Resistance | 18mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPNR16MGHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.