Murata LQM2MPNR33MGHB technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.7A |
| Max DC Resistance | 0.03Ohm |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 0806 |
| Product Length | 2.3mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM2MPNR33MGHB to view detailed technical specifications.
No datasheet is available for this part.