Murata LQM2MPNR47MG0B technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0806 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM2MPNR47MG0B to view detailed technical specifications.
No datasheet is available for this part.