
Surface mount, shielded, multi-layer power chip inductor with 0.47µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.6A DC current rating, and 75mΩ DC resistance. Housed in a 0806 (2016 metric) case with dimensions of 2mm x 1.6mm x 0.9mm. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Murata LQM2MPNR47NG0L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 75mR |
| Depth | 1.75mm |
| Height | 0.9mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQM2MP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2MPNR47NG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
