The LQM2MPZ2R2MG0L is a general purpose inductor with a nominal inductance of 2.2uH and a maximum operating temperature of 125 degrees Celsius. It is a surface mount component with a 0806 chip size and a dual-ended terminal placement. The inductor has a maximum rated current of 1.2A and a DC resistance of 0.138 ohms. It is shielded and suitable for use in RF inductor applications.
Murata LQM2MPZ2R2MG0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQM2MPZ2R2MG0L to view detailed technical specifications.
No datasheet is available for this part.