The LQM31FN100M00D is a shielded ferrite inductor from Murata, featuring a 1206 case size and a maximum operating temperature range of -40°C to 85°C. With an inductance of 10uH and a tolerance of 20%, this inductor is suitable for a variety of applications. The inductor has a minimum self-resonant frequency of 20M and a maximum DC resistance of 0.5R. It is designed for surface mount applications and is shielded for electromagnetic interference protection.
Murata LQM31FN100M00D technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 0.5Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQM31FN100M00D to view detailed technical specifications.
No datasheet is available for this part.